842-044-544-101

High Temp Card Edge Connector

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for superior performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and 44 positions provide versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Trust in this essential component for efficient and secure PCB interconnectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-544-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: