842-044-544-102

Heilind Number:EDA842-044-544-102
Manufacturer:EDAC
Manufacturer Number:842-044-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row configuration with 44 positions for seamless PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures robust conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board connections. Elevate your connectivity solutions with this dependable connector.