842-044-544-204

Heilind Number:EDA842-044-544-204
Manufacturer:EDAC
Manufacturer Number:842-044-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-544-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 44 positions, it offers ample connectivity for your applications. The contact material, made of copper alloy, guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly arsenal. Trust in our connector to deliver superior performance and longevity, meeting the highest standards of quality and reliability.