842-044-555-202

Heilind Number:EDA842-044-555-202
Manufacturer:EDAC
Manufacturer Number:842-044-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission with a 3 A amperage rating. With two rows of 44 positions each, it offers ample connectivity for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade to this connector for seamless board-to-board connectivity in your projects.