842-044-559-207

Heilind Number:EDA842-044-559-207
Manufacturer:EDAC
Manufacturer Number:842-044-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-559-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With two rows and a total of 44 positions, it offers ample connectivity for your needs. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The right-angle mount orientation facilitates seamless installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB routing. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your PCB design with this essential component.