842-046-521-103

Heilind Number:EDA842-046-521-103
Manufacturer:EDAC
Manufacturer Number:842-046-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for seamless performance in demanding environments. Boasting a vibrant Green color, this connector features a single row layout with 46 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The Copper Alloy contact material and .1-inch pitch deliver reliable conductivity, while the .2-inch row spacing offers easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.