842-046-521-203

Heilind Number:EDA842-046-521-203
Manufacturer:EDAC
Manufacturer Number:842-046-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-521-203

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a Diallyl Phthalate housing material with UL 94V-0 certification, ensuring reliability even in harsh environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 46 positions. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly with this essential component.