842-047-521-107
High Temp Card Edge Connector
Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row layout with 47 positions and a pitch of .1 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Upgrade your PCB assembly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-047-521-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 47 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-047-521-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |