842-047-542-107

Heilind Number:EDA842-047-542-107
Manufacturer:EDAC
Manufacturer Number:842-047-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-542-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission at an amperage of 3 A. With a single row and 47 positions, it offers seamless integration on your PCB. Crafted with copper alloy contacts and a .1 inch pitch, it guarantees secure and efficient data transfer. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in our connector to deliver consistent connectivity in even the harshest conditions.