842-048-542-204

Heilind Number:EDA842-048-542-204
Manufacturer:EDAC
Manufacturer Number:842-048-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-542-204

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless connectivity for your electronic devices. Boasting 48 positions and a straight mount orientation, it provides versatility in various PCB applications. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and durable board-to-board connectivity in your projects.