842-048-555-207

Heilind Number:EDA842-048-555-207
Manufacturer:EDAC
Manufacturer Number:842-048-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance. With two rows and a pitch of .1 in, it offers 48 positions for seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for efficient and secure electronic connections in demanding environments.