842-048-556-204

Heilind Number:EDA842-048-556-204
Manufacturer:EDAC
Manufacturer Number:842-048-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3A, it offers reliable power delivery for your applications. Featuring two rows with a total of 48 positions, it allows for efficient data transfer. Crafted with copper alloy contacts and a pitch of .1in, it guarantees secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for seamless board-to-board PCB connectivity in demanding environments.