842-049-521-102

Heilind Number:EDA842-049-521-102
Manufacturer:EDAC
Manufacturer Number:842-049-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and is meticulously crafted from UL 94V-0 Diallyl Phthalate housing material for durability. With a single row configuration and 49 positions, it guarantees seamless integration on your board. The copper alloy contact material ensures reliable data transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronics assembly with this essential component.