842-049-521-103

Heilind Number:EDA842-049-521-103
Manufacturer:EDAC
Manufacturer Number:842-049-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-521-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 49 positions, this connector offers seamless board-to-board connectivity. The compact .1 inch pitch and .2 inch row spacing make it ideal for space-efficient applications. Engineered for versatility, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.