842-049-558-108

High Temp Card Edge Connector

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 49 precisely spaced positions, ensuring seamless board-to-board connection. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in demanding industrial environments. With a low-profile Right Angle mount orientation and a .1-inch pitch, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications requiring robust thermal performance. Upgrade your connectivity solutions with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: