842-050-523-212

Heilind Number:EDA842-050-523-212
Manufacturer:EDAC
Manufacturer Number:842-050-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-523-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for optimal performance in high-temperature environments. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. The contact material, copper alloy, ensures efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in our range of Board To Board PCB Connectors.