842-050-540-201

Heilind Number:EDA842-050-540-201
Manufacturer:EDAC
Manufacturer Number:842-050-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and a total of 50 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial settings. Its sleek green design not only adds a pop of color to your setup but also signifies its eco-friendly construction. With a pitch of .1 in and row spacing of .2 in, it allows for efficient PCB integration. Whether you require straight or right-angle orientation, this connector meets your needs with precision. Elevate your connectivity solutions with this essential component, a must-have in the realm of PCB connectors.