842-050-541-202

Heilind Number:EDA842-050-541-202
Manufacturer:EDAC
Manufacturer Number:842-050-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-541-202

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 50 positions. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.