842-050-542-112

Heilind Number:EDA842-050-542-112
Manufacturer:EDAC
Manufacturer Number:842-050-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-050-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-050-542-112

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 50 positions, it offers seamless integration for streamlined circuit connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and electronic applications requiring durability and efficiency. Say goodbye to connectivity challenges and hello to seamless performance with this green-colored Card Edge Connector.