842-051-500-102

Heilind Number:EDA842-051-500-102
Manufacturer:EDAC
Manufacturer Number:842-051-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-500-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures robust performance even under extreme temperatures ranging from -40 to 105 °C. Boasting a single row configuration and a pitch of .1 inches, this connector offers seamless integration onto your PCB. Crafted with precision, it features 51 positions with copper alloy contacts, guaranteeing secure and stable connections. Whether for industrial machinery or telecommunications equipment, this connector is the perfect solution for your high-temperature application needs.