842-051-524-101

Heilind Number:EDA842-051-524-101
Manufacturer:EDAC
Manufacturer Number:842-051-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-524-101

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for top performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 51 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and dependable performance. Upgrade your PCB setup with this essential component for optimal connectivity and efficiency.