842-052-542-104

Heilind Number:EDA842-052-542-104
Manufacturer:EDAC
Manufacturer Number:842-052-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-542-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row construction and 52 positions, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Trust in this connector for reliable and high-performance board-to-board connections.