842-053-520-104

Heilind Number:EDA842-053-520-104
Manufacturer:EDAC
Manufacturer Number:842-053-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 53 positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance is key. Upgrade your PCB connectivity with this essential component.