842-053-559-104

Heilind Number:EDA842-053-559-104
Manufacturer:EDAC
Manufacturer Number:842-053-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and a total of 53 positions, it offers seamless connectivity for your electronic projects. The Copper Alloy contact material ensures reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, it can withstand extreme operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this top-of-the-line connector.