842-054-500-102

Heilind Number:EDA842-054-500-102
Manufacturer:EDAC
Manufacturer Number:842-054-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-500-102

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector. Designed for optimal performance, it features a single row with 54 positions, ensuring seamless connectivity for your devices. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, you can trust in efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Elevate your connectivity with this essential component.