842-054-521-103

High Temp Card Edge Connector

Upgrade your high-temp PCB connections with our Green Card Edge Connector. Designed for durable performance in demanding environments, this connector features a single row of 54 positions with a compact pitch of .1 inch, perfect for secure board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring robust insulation and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the straight mount orientation and .2 inch row spacing offer easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our high-quality connector to deliver consistent performance and longevity to your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: