842-054-558-104

Heilind Number:EDA842-054-558-104
Manufacturer:EDAC
Manufacturer Number:842-054-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-104

Detailed Description

Enhance the connectivity of your high-temperature circuitry with our Green Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row of 54 positions and a pitch of .1 inches, this connector offers precise and efficient board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component, ideal for demanding industrial environments.