842-055-523-107

Heilind Number:EDA842-055-523-107
Manufacturer:EDAC
Manufacturer Number:842-055-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-523-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for high-performance applications, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 55 contact positions, it offers seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable signal transmission even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial and electronic projects. Its straight mount orientation simplifies installation, making it an essential component in your connectivity toolkit. Trust in our connector's quality and performance for seamless and efficient PCB connections.