842-056-500-112

Heilind Number:EDA842-056-500-112
Manufacturer:EDAC
Manufacturer Number:842-056-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-500-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliability, it boasts a 3 A amperage capacity and features robust UL 94V-0 Diallyl Phthalate housing material. With a single row design and 56 positions, it ensures seamless PCB-to-PCB connections. The Copper Alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it a dependable choice for a variety of applications. Upgrade your circuitry with this essential component.