842-056-542-212

Heilind Number:EDA842-056-542-212
Manufacturer:EDAC
Manufacturer Number:842-056-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-212

Detailed Description

Enhance connectivity and performance in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a current rating of 3A, it offers robust power transmission for your electronic devices. Boasting two rows of copper alloy contacts, with a pitch of .1in and row spacing of .2in, it provides seamless and efficient data transfer. Its straight mount orientation, along with 56 positions, enables secure and stable connections on PCBs. Tested to withstand extreme temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh operating conditions. Perfect for a wide range of applications, this connector is a vital component for maintaining connectivity in demanding environments. Elevate your connectivity solutions with this essential component.