842-058-521-207

Heilind Number:EDA842-058-521-207
Manufacturer:EDAC
Manufacturer Number:842-058-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring a secure and efficient connection. With two rows and 58 positions, it allows for versatile connectivity. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The straight mount orientation simplifies installation, while the 3A amperage rating guarantees safe power transmission. Upgrade your PCB setup with this high-quality connector, a must-have for any professional electronics project.