842-058-523-201

Heilind Number:EDA842-058-523-201
Manufacturer:EDAC
Manufacturer Number:842-058-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-523-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 58 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the industrial, automotive, or aerospace sectors. Its straight mount orientation facilitates easy installation, making it a versatile solution for your board-to-board connections. Trust in our Card Edge Connector to meet your high-performance requirements with excellence.