842-058-524-203

Heilind Number:EDA842-058-524-203
Manufacturer:EDAC
Manufacturer Number:842-058-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-524-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 58 positions, it offers ample connectivity options for your applications. The contact material, a robust Copper Alloy, ensures reliable and efficient power transmission, with a current rating of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Its compact design with a pitch of .1 in and row spacing of .2 in allows for efficient PCB integration. Whether you require a straight mount orientation or need to establish board-to-board connections, this connector is your go-to choice. Trust in its high-quality construction and performance to meet your connectivity needs with ease. Elevate your PCB design with this essential component.