842-058-544-108

Heilind Number:EDA842-058-544-108
Manufacturer:EDAC
Manufacturer Number:842-058-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy. With a single row design and a pitch of .1 inches, it offers precision and efficiency in board-to-board connections. Boasting 58 positions, it ensures ample connectivity options while maintaining a compact form factor. Operating seamlessly in temperatures ranging from -40 to 105°C, its straight mount orientation allows for easy installation. Elevate your PCB assembly with this reliable and high-performance connector.