842-058-544-203

Heilind Number:EDA842-058-544-203
Manufacturer:EDAC
Manufacturer Number:842-058-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-544-203

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 58 copper alloy contact positions, it offers reliable power delivery up to 3A. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies setup, while its robust construction guarantees long-lasting functionality. Upgrade your board-to-board connections with this essential component.