842-058-558-108

High Temp Card Edge Connector

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row featuring 58 positions, it ensures seamless data transfer with a contact material of Copper Alloy. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its right-angle mount orientation caters to versatile installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your critical applications in the industrial and commercial sectors. Trust in its quality to deliver consistent performance and secure connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: