842-060-555-202

Heilind Number:EDA842-060-555-202
Manufacturer:EDAC
Manufacturer Number:842-060-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-555-202

Detailed Description

Enhance your high-temperature connectivity with this efficient Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. The 60-position layout allows for versatile connections, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic project. Elevate your connectivity game with this essential component.