842-062-541-204

Heilind Number:EDA842-062-541-204
Manufacturer:EDAC
Manufacturer Number:842-062-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-541-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector is built to withstand high temperatures, with a UL 94V-0 Diallyl Phthalate housing ensuring durability. Featuring two rows of 62 positions each, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while a 3A amperage rating supports efficient power delivery. With a straight mount orientation, installation is a breeze, and an operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Elevate your electronic designs with this essential component, perfect for a wide range of applications.