842-064-541-204

Heilind Number:EDA842-064-541-204
Manufacturer:EDAC
Manufacturer Number:842-064-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-541-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose efficiency and quality with our Card Edge Connector.