842-064-542-204

Heilind Number:EDA842-064-542-204
Manufacturer:EDAC
Manufacturer Number:842-064-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-542-204

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of 64 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs.