842-064-542-207
High Temp Card Edge Connector
Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity across 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your PCB assembly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-064-542-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 64 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-064-542-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |