842-064-544-207

Heilind Number:EDA842-064-544-207
Manufacturer:EDAC
Manufacturer Number:842-064-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-544-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector boasts a 3A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless integration for your electronic components. The straight mount orientation and 64 positions ensure a secure and efficient connection, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your PCB assembly with this essential component, perfect for a variety of applications in the electronic industry.