842-064-555-202

Heilind Number:EDA842-064-555-202
Manufacturer:EDAC
Manufacturer Number:842-064-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With two rows of 64 positions each, it offers ample room for secure connections on PCBs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in this connector's quality and performance to meet your connectivity needs with ease.