842-064-556-212

High Temp Card Edge Connector

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts deliver efficient power transmission. With a pitch of .1 inches and two rows of 64 positions, this connector offers versatile connectivity options. Suitable for board-to-board applications, its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-556-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: