842-064-558-204

Heilind Number:EDA842-064-558-204
Manufacturer:EDAC
Manufacturer Number:842-064-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this green connector can handle up to 3 A of current. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 in and a row spacing of .2 in, it offers reliable signal transmission across 64 positions. The right-angle mount orientation allows for easy installation onto PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance to meet your connectivity needs.