842-064-560-207

Heilind Number:EDA842-064-560-207
Manufacturer:EDAC
Manufacturer Number:842-064-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-560-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in the harshest conditions. With two rows and 64 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose our green-colored connector for a high-quality, high-performance solution.