842-066-524-212

Heilind Number:EDA842-066-524-212
Manufacturer:EDAC
Manufacturer Number:842-066-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-524-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for enduring performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that ensures superior durability. With two rows and a total of 66 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and .1-inch pitch make installation easy and secure. Upgrade your connectivity solutions with this high-quality Card Edge Connector.