842-066-544-204

Heilind Number:EDA842-066-544-204
Manufacturer:EDAC
Manufacturer Number:842-066-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-544-204

Detailed Description

Enhance the connectivity of your high temperature electronic setups with this Green High Temp Card Edge Connector. Designed for durability and efficiency, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance. With two rows of 66 positions each, this connector offers ample room for secure PCB-to-board connections. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless data transfer and power delivery.