842-066-555-204

Heilind Number:EDA842-066-555-204
Manufacturer:EDAC
Manufacturer Number:842-066-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a double row configuration and 66 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The contact material, crafted from Copper Alloy, guarantees outstanding conductivity. Boasting a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.