842-066-556-203

Heilind Number:EDA842-066-556-203
Manufacturer:EDAC
Manufacturer Number:842-066-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-066-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-066-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a pitch of .1 inches and two rows of 66 positions each, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless and secure electronic connections.